Part Details for AR03BTRC6C6Y3832 by Token Electronics Industry Co Ltd
Overview of AR03BTRC6C6Y3832 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTRC6C6Y3832
AR03BTRC6C6Y3832 CAD Models
AR03BTRC6C6Y3832 Part Data Attributes
|
AR03BTRC6C6Y3832
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTRC6C6Y3832
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 38300ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 38300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTRC6C6Y3832
This table gives cross-reference parts and alternative options found for AR03BTRC6C6Y3832. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC6C6Y3832, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR06B3832BTRF | Fixed Resistor, Thin Film, 0.063W, 38300ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BTRC6C6Y3832 vs NTR06B3832BTRF |
AR03BBBY3832N | Fixed Resistor, Thin Film, 0.0625W, 38300ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | AR03BTRC6C6Y3832 vs AR03BBBY3832N |
AR03ABBY3832N | Fixed Resistor, Thin Film, 0.0625W, 38300ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | AR03BTRC6C6Y3832 vs AR03ABBY3832N |
AR060338K3+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 38300ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03BTRC6C6Y3832 vs AR060338K3+-0.1%TCR10 |
RT0603B383210PPM | Fixed Resistor, Thin Film, 0.0625W, 38300ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Synton-Tech Corp | AR03BTRC6C6Y3832 vs RT0603B383210PPM |
NTR06B3832BTR1KF | Fixed Resistor, Thin Film, 0.063W, 38300ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | AR03BTRC6C6Y3832 vs NTR06B3832BTR1KF |
RN73C1J38K3ATDG | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 38300ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03BTRC6C6Y3832 vs RN73C1J38K3ATDG |
AR03APC6Y3832N | Fixed Resistor, Thin Film, 0.0625W, 38300ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC6C6Y3832 vs AR03APC6Y3832N |
AR03ATRC6Y3832 | Fixed Resistor, Thin Film, 0.0625W, 38300ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC6C6Y3832 vs AR03ATRC6Y3832 |
SF06W3832BALQ | Fixed Resistor, Thin Film, 0.1W, 38300ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTRC6C6Y3832 vs SF06W3832BALQ |