Part Details for AR03BTRC6C6Y2550N by Token Electronics Industry Co Ltd
Overview of AR03BTRC6C6Y2550N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTRC6C6Y2550N
AR03BTRC6C6Y2550N CAD Models
AR03BTRC6C6Y2550N Part Data Attributes
|
AR03BTRC6C6Y2550N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTRC6C6Y2550N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 255ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTRC6C6Y2550N
This table gives cross-reference parts and alternative options found for AR03BTRC6C6Y2550N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC6C6Y2550N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFRR0603Y2550WB | RESISTOR, THIN FILM, 0.1 W, 0.05 %, 10 ppm, 255 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE | Vishay Sfernice | AR03BTRC6C6Y2550N vs PFRR0603Y2550WB |
AR0603255R+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 255ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03BTRC6C6Y2550N vs AR0603255R+-0.1%TCR10 |
AR03BTRC6C5Y2550N | Fixed Resistor, Thin Film, 0.0625W, 255ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC6C6Y2550N vs AR03BTRC6C5Y2550N |
RN73C1JB2550A | Fixed Resistor, Thin Film, 0.0625W, 255ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BTRC6C6Y2550N vs RN73C1JB2550A |
AR03BPC6C5Y2550 | Fixed Resistor, Thin Film, 0.0625W, 255ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC6C6Y2550N vs AR03BPC6C5Y2550 |
AR03ATRC6Y2550 | Fixed Resistor, Thin Film, 0.0625W, 255ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC6C6Y2550N vs AR03ATRC6Y2550 |
RT0603B255010PPM | Fixed Resistor, Thin Film, 0.0625W, 255ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Synton-Tech Corp | AR03BTRC6C6Y2550N vs RT0603B255010PPM |
SF06W2550ATLQ | Fixed Resistor, Thin Film, 0.1W, 255ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTRC6C6Y2550N vs SF06W2550ATLQ |
RN73C1JB2550B | Fixed Resistor, Thin Film, 0.0625W, 255ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BTRC6C6Y2550N vs RN73C1JB2550B |
AR03BPC6C6Y2550 | Fixed Resistor, Thin Film, 0.0625W, 255ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC6C6Y2550N vs AR03BPC6C6Y2550 |