Part Details for AR03BTRC6C6Y1470N by Token Electronics Industry Co Ltd
Overview of AR03BTRC6C6Y1470N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTRC6C6Y1470N
AR03BTRC6C6Y1470N CAD Models
AR03BTRC6C6Y1470N Part Data Attributes
|
AR03BTRC6C6Y1470N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTRC6C6Y1470N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 147 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTRC6C6Y1470N
This table gives cross-reference parts and alternative options found for AR03BTRC6C6Y1470N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC6C6Y1470N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BPC6C5Y1470N | Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC6C6Y1470N vs AR03BPC6C5Y1470N |
RN73C1JTD1470A | Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BTRC6C6Y1470N vs RN73C1JTD1470A |
SF06W1470AALQ | Fixed Resistor, Thin Film, 0.1W, 147ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTRC6C6Y1470N vs SF06W1470AALQ |
RN73C1JTD1470B | Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BTRC6C6Y1470N vs RN73C1JTD1470B |
AR03ABBY1470N | Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | AR03BTRC6C6Y1470N vs AR03ABBY1470N |
RN73C1J147RATDG | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 147ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03BTRC6C6Y1470N vs RN73C1J147RATDG |
AR03BBBY1470N | Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | AR03BTRC6C6Y1470N vs AR03BBBY1470N |
AR03BTBY1470N | Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | AR03BTRC6C6Y1470N vs AR03BTBY1470N |
RN73C1JB1470B | Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BTRC6C6Y1470N vs RN73C1JB1470B |
SF06W1470BALQ | Fixed Resistor, Thin Film, 0.1W, 147ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTRC6C6Y1470N vs SF06W1470BALQ |