Part Details for AR03BTRC6C6Y1203 by Token Electronics Industry Co Ltd
Overview of AR03BTRC6C6Y1203 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTRC6C6Y1203
AR03BTRC6C6Y1203 CAD Models
AR03BTRC6C6Y1203 Part Data Attributes
|
AR03BTRC6C6Y1203
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTRC6C6Y1203
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 120000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTRC6C6Y1203
This table gives cross-reference parts and alternative options found for AR03BTRC6C6Y1203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC6C6Y1203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C1JB1203A | Fixed Resistor, Thin Film, 0.0625W, 120000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BTRC6C6Y1203 vs RN73C1JB1203A |
AR03ATBY1203N | Fixed Resistor, Thin Film, 0.0625W, 120000ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | AR03BTRC6C6Y1203 vs AR03ATBY1203N |
AR03ATBY1203 | Fixed Resistor, Thin Film, 0.0625W, 120000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03BTRC6C6Y1203 vs AR03ATBY1203 |
NTR06A1203BTR1KF | Fixed Resistor, Thin Film, 0.063W, 120000ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | AR03BTRC6C6Y1203 vs NTR06A1203BTR1KF |
UPTF0603-16W-N-1203AT | Fixed Resistor, Thin Film, 0.063W, 120000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03BTRC6C6Y1203 vs UPTF0603-16W-N-1203AT |
UPTF0603-16W-N-1203BT-1K | Fixed Resistor, Thin Film, 0.063W, 120000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03BTRC6C6Y1203 vs UPTF0603-16W-N-1203BT-1K |
RN73C1J120KATDG | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 120000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03BTRC6C6Y1203 vs RN73C1J120KATDG |
RN73C1J120KATD | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 120000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03BTRC6C6Y1203 vs RN73C1J120KATD |
UPTF0603-16W-N-1203BT | Fixed Resistor, Thin Film, 0.063W, 120000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03BTRC6C6Y1203 vs UPTF0603-16W-N-1203BT |
AR03BPC6C6Y1203N | Fixed Resistor, Thin Film, 0.0625W, 120000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC6C6Y1203 vs AR03BPC6C6Y1203N |