There are no models available for this part yet.
Overview of AR03BTRC6C5Y3522N by Token Electronics Industry Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AR03BTRC6C5Y3522N by Token Electronics Industry Co Ltd
Part Data Attributes for AR03BTRC6C5Y3522N by Token Electronics Industry Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
TOKEN ELECTRONICS INDUSTRY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
Tape, Paper
|
Rated Power Dissipation (P)
|
0.0625 W
|
Resistance
|
35200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
AR
|
Size Code
|
0603
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|
Alternate Parts for AR03BTRC6C5Y3522N
This table gives cross-reference parts and alternative options found for AR03BTRC6C5Y3522N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC6C5Y3522N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR060335K2+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 35200ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03BTRC6C5Y3522N vs AR060335K2+-0.1%TCR10 |
AR03ATRC6Y3522 | Fixed Resistor, Thin Film, 0.0625W, 35200ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC6C5Y3522N vs AR03ATRC6Y3522 |
RN73C1JB3522B | Fixed Resistor, Thin Film, 0.0625W, 35200ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BTRC6C5Y3522N vs RN73C1JB3522B |
RN73C1JTD3522A | Fixed Resistor, Thin Film, 0.0625W, 35200ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BTRC6C5Y3522N vs RN73C1JTD3522A |
CAR060335.2KOHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.0625W, 35200ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | AR03BTRC6C5Y3522N vs CAR060335.2KOHMS0.1%10PPM |
RN73C1JB3522A | Fixed Resistor, Thin Film, 0.0625W, 35200ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BTRC6C5Y3522N vs RN73C1JB3522A |
CAR060335.2KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.0625W, 35200ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | AR03BTRC6C5Y3522N vs CAR060335.2KOHMS0.05%10PPM |
UPTF0603-16W-N-3522AT-1K | Fixed Resistor, Thin Film, 0.063W, 35200ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03BTRC6C5Y3522N vs UPTF0603-16W-N-3522AT-1K |
AR03BPC6C5Y3522 | Fixed Resistor, Thin Film, 0.0625W, 35200ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC6C5Y3522N vs AR03BPC6C5Y3522 |
NTR06A3522BTRF | Fixed Resistor, Thin Film, 0.063W, 35200ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BTRC6C5Y3522N vs NTR06A3522BTRF |