Part Details for AR03BTRC6C5Y1350 by Token Electronics Industry Co Ltd
Overview of AR03BTRC6C5Y1350 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTRC6C5Y1350
AR03BTRC6C5Y1350 CAD Models
AR03BTRC6C5Y1350 Part Data Attributes
|
AR03BTRC6C5Y1350
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTRC6C5Y1350
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 135ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 135 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTRC6C5Y1350
This table gives cross-reference parts and alternative options found for AR03BTRC6C5Y1350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC6C5Y1350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BPC6C6Y1350 | Fixed Resistor, Thin Film, 0.0625W, 135ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC6C5Y1350 vs AR03BPC6C6Y1350 |
RN73C1JTD1350B | Fixed Resistor, Thin Film, 0.0625W, 135ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BTRC6C5Y1350 vs RN73C1JTD1350B |
AR03ATRC6Y1350N | Fixed Resistor, Thin Film, 0.0625W, 135ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC6C5Y1350 vs AR03ATRC6Y1350N |
RN73C1JB1350B | Fixed Resistor, Thin Film, 0.0625W, 135ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BTRC6C5Y1350 vs RN73C1JB1350B |
RN73C1JB1350A | Fixed Resistor, Thin Film, 0.0625W, 135ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BTRC6C5Y1350 vs RN73C1JB1350A |
AR03BTRC6C5Y1350N | Fixed Resistor, Thin Film, 0.0625W, 135ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC6C5Y1350 vs AR03BTRC6C5Y1350N |
AR03APC6Y1350 | Fixed Resistor, Thin Film, 0.0625W, 135ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC6C5Y1350 vs AR03APC6Y1350 |
AR03BPC6C5Y1350 | Fixed Resistor, Thin Film, 0.0625W, 135ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC6C5Y1350 vs AR03BPC6C5Y1350 |
SF06W1350BALQ | Fixed Resistor, Thin Film, 0.1W, 135ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTRC6C5Y1350 vs SF06W1350BALQ |
AR03BTRC6C6Y1350N | Fixed Resistor, Thin Film, 0.0625W, 135ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC6C5Y1350 vs AR03BTRC6C6Y1350N |