Part Details for AR03BTRC6C5Y1302N by Token Electronics Industry Co Ltd
Overview of AR03BTRC6C5Y1302N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTRC6C5Y1302N
AR03BTRC6C5Y1302N CAD Models
AR03BTRC6C5Y1302N Part Data Attributes
|
AR03BTRC6C5Y1302N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTRC6C5Y1302N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTRC6C5Y1302N
This table gives cross-reference parts and alternative options found for AR03BTRC6C5Y1302N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC6C5Y1302N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR06A1302BTR1KF | Fixed Resistor, Thin Film, 0.063W, 13000ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | AR03BTRC6C5Y1302N vs NTR06A1302BTR1KF |
RT0603A130210PPM | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Synton-Tech Corp | AR03BTRC6C5Y1302N vs RT0603A130210PPM |
SF06W1302AALQ | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTRC6C5Y1302N vs SF06W1302AALQ |
NTR06B1302BTR1KF | Fixed Resistor, Thin Film, 0.063W, 13000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | AR03BTRC6C5Y1302N vs NTR06B1302BTR1KF |
AR03ATRC6Y1302 | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC6C5Y1302N vs AR03ATRC6Y1302 |
UPTF0603-16W-N-1302AT-1K | Fixed Resistor, Thin Film, 0.063W, 13000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03BTRC6C5Y1302N vs UPTF0603-16W-N-1302AT-1K |
RN73C1J13KATDF | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 13000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03BTRC6C5Y1302N vs RN73C1J13KATDF |
RN73C1J13KATD | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 13000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03BTRC6C5Y1302N vs RN73C1J13KATD |
AR03BTBY1302N | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | AR03BTRC6C5Y1302N vs AR03BTBY1302N |
UPTF0603-16W-N-1302BT-1K | Fixed Resistor, Thin Film, 0.063W, 13000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03BTRC6C5Y1302N vs UPTF0603-16W-N-1302BT-1K |