Part Details for AR03BTRC3Y8351 by Token Electronics Industry Co Ltd
Overview of AR03BTRC3Y8351 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTRC3Y8351
AR03BTRC3Y8351 CAD Models
AR03BTRC3Y8351 Part Data Attributes
|
AR03BTRC3Y8351
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTRC3Y8351
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 8350ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 8350 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTRC3Y8351
This table gives cross-reference parts and alternative options found for AR03BTRC3Y8351. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC3Y8351, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0603BKE8K35 | Fixed Resistor, Thin Film, 0.063W, 8350ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03BTRC3Y8351 vs RNCS0603BKE8K35 |
RN06B8351CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 8350ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03BTRC3Y8351 vs RN06B8351CT1-25 |
RN73F1J8351B | Fixed Resistor, Thin Film, 0.0625W, 8350ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03BTRC3Y8351 vs RN73F1J8351B |
PCF-W0603LF-03-8351-B-P-LT | Fixed Resistor, Thin Film, 0.0625W, 8350ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AR03BTRC3Y8351 vs PCF-W0603LF-03-8351-B-P-LT |
RV0603E8351BN | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 8350 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sfernice | AR03BTRC3Y8351 vs RV0603E8351BN |
SF06U8351ATLQ | Fixed Resistor, Thin Film, 0.0625W, 8350ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTRC3Y8351 vs SF06U8351ATLQ |
NTR06A8351CTR1KF | Fixed Resistor, Thin Film, 0.063W, 8350ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | AR03BTRC3Y8351 vs NTR06A8351CTR1KF |
CAR06038.35KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 8350ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | AR03BTRC3Y8351 vs CAR06038.35KOHMS0.1%25PPM |
UPTF0603-16W-E-8351AT | Fixed Resistor, Thin Film, 0.063W, 8350ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03BTRC3Y8351 vs UPTF0603-16W-E-8351AT |
AR03BTC8351N | Fixed Resistor, Thin Film, 0.0625W, 8350ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03BTRC3Y8351 vs AR03BTC8351N |