Part Details for AR03BTRC3Y8163N by Token Electronics Industry Co Ltd
Overview of AR03BTRC3Y8163N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTRC3Y8163N
AR03BTRC3Y8163N CAD Models
AR03BTRC3Y8163N Part Data Attributes
|
AR03BTRC3Y8163N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTRC3Y8163N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 816000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 816000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTRC3Y8163N
This table gives cross-reference parts and alternative options found for AR03BTRC3Y8163N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC3Y8163N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1JTD8163B | Fixed Resistor, Thin Film, 0.0625W, 816000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03BTRC3Y8163N vs RN73F1JTD8163B |
WF06U8163BALQ | Fixed Resistor, Thin Film, 0.0625W, 816000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTRC3Y8163N vs WF06U8163BALQ |
AR0603816K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 816000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03BTRC3Y8163N vs AR0603816K+-0.1%TCR25 |
AR03BTRC3Y8163 | Fixed Resistor, Thin Film, 0.0625W, 816000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC3Y8163N vs AR03BTRC3Y8163 |
NTR06B8163CTR1KF | Fixed Resistor, Thin Film, 0.063W, 816000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | AR03BTRC3Y8163N vs NTR06B8163CTR1KF |
NTR06B8163CTRF | Fixed Resistor, Thin Film, 0.063W, 816000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BTRC3Y8163N vs NTR06B8163CTRF |
RN06B8163CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 816000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03BTRC3Y8163N vs RN06B8163CT1-25 |
RN73F1J8163B | Fixed Resistor, Thin Film, 0.0625W, 816000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03BTRC3Y8163N vs RN73F1J8163B |
WF06U8163AALQ | Fixed Resistor, Thin Film, 0.0625W, 816000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTRC3Y8163N vs WF06U8163AALQ |
AR03BBC8163 | Fixed Resistor, Thin Film, 0.0625W, 816000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03BTRC3Y8163N vs AR03BBC8163 |