Part Details for AR03BTRC3Y7060N by Token Electronics Industry Co Ltd
Overview of AR03BTRC3Y7060N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTRC3Y7060N
AR03BTRC3Y7060N CAD Models
AR03BTRC3Y7060N Part Data Attributes
|
AR03BTRC3Y7060N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTRC3Y7060N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 706ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 706 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTRC3Y7060N
This table gives cross-reference parts and alternative options found for AR03BTRC3Y7060N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC3Y7060N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0603BKE706R | Fixed Resistor, Thin Film, 0.063W, 706ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03BTRC3Y7060N vs RNCS0603BKE706R |
PCF-W0603LF-03-7060-B-P-LT | Fixed Resistor, Thin Film, 0.0625W, 706ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AR03BTRC3Y7060N vs PCF-W0603LF-03-7060-B-P-LT |
RN73F1J7060B | Fixed Resistor, Thin Film, 0.0625W, 706ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03BTRC3Y7060N vs RN73F1J7060B |
RN06B7060CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 706ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03BTRC3Y7060N vs RN06B7060CT5-25 |
AS73F1JT7060B | Fixed Resistor, Thin Film, 0.0625W, 706ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03BTRC3Y7060N vs AS73F1JT7060B |
NTR06A7060CTRF | Fixed Resistor, Thin Film, 0.063W, 706ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BTRC3Y7060N vs NTR06A7060CTRF |
UPTF0603-16W-E-7060AT | Fixed Resistor, Thin Film, 0.063W, 706ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03BTRC3Y7060N vs UPTF0603-16W-E-7060AT |
RNCS0603BTE706R | Fixed Resistor, Thin Film, 0.063W, 706ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03BTRC3Y7060N vs RNCS0603BTE706R |
AR03BTRC3X7060N | Fixed Resistor, Thin Film, 0.1W, 706ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC3Y7060N vs AR03BTRC3X7060N |
AR03ATRC3Y7060 | Fixed Resistor, Thin Film, 0.0625W, 706ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC3Y7060N vs AR03ATRC3Y7060 |