Part Details for AR03BTRC3Y6R49N by Token Electronics Industry Co Ltd
Results Overview of AR03BTRC3Y6R49N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR03BTRC3Y6R49N Information
AR03BTRC3Y6R49N by Token Electronics Industry Co Ltd is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for AR03BTRC3Y6R49N
AR03BTRC3Y6R49N CAD Models
AR03BTRC3Y6R49N Part Data Attributes
|
AR03BTRC3Y6R49N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTRC3Y6R49N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 6.49ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 6.49 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTRC3Y6R49N
This table gives cross-reference parts and alternative options found for AR03BTRC3Y6R49N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC3Y6R49N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0603B6R4925PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 6.49ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | AR03BTRC3Y6R49N vs RT0603B6R4925PPM |
NTR06A6R49CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 6.49ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | AR03BTRC3Y6R49N vs NTR06A6R49CTR1KF |
RN06A6R49CT1-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 6.49ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | AR03BTRC3Y6R49N vs RN06A6R49CT1-25 |
SF06U6R49AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 6.49ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03BTRC3Y6R49N vs SF06U6R49AALQ |
RN73F1JTD6R49B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 6.49ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AR03BTRC3Y6R49N vs RN73F1JTD6R49B |
AR03ATC6R49 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6.49ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | AR03BTRC3Y6R49N vs AR03ATC6R49 |
WF06U6R49BVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 6.49ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03BTRC3Y6R49N vs WF06U6R49BVLQ |
RN06B6R49CT1-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 6.49ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | AR03BTRC3Y6R49N vs RN06B6R49CT1-25 |
RN06B6R49CT5-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 6.49ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | AR03BTRC3Y6R49N vs RN06B6R49CT5-25 |
TFCR0603-10W-E-6R49BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6.49ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AR03BTRC3Y6R49N vs TFCR0603-10W-E-6R49BT |