Part Details for AR03BTRC3Y5830 by Token Electronics Industry Co Ltd
Overview of AR03BTRC3Y5830 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTRC3Y5830
AR03BTRC3Y5830 CAD Models
AR03BTRC3Y5830 Part Data Attributes
|
AR03BTRC3Y5830
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTRC3Y5830
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 583ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 583 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTRC3Y5830
This table gives cross-reference parts and alternative options found for AR03BTRC3Y5830. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC3Y5830, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPTF0603-16W-E-5830AT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 583ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03BTRC3Y5830 vs UPTF0603-16W-E-5830AT-1K |
TFCR0603-10W-E-5830BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 583ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AR03BTRC3Y5830 vs TFCR0603-10W-E-5830BT |
NTR06B5830CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 583ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03BTRC3Y5830 vs NTR06B5830CTRF |
RN73F1JTD5830B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 583ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AR03BTRC3Y5830 vs RN73F1JTD5830B |
AR03ATC5830 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 583ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | AR03BTRC3Y5830 vs AR03ATC5830 |
UPTF0603-16W-E-5830AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 583ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03BTRC3Y5830 vs UPTF0603-16W-E-5830AT |
WF06U5830AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 583ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03BTRC3Y5830 vs WF06U5830AALQ |
RN73F1JTD5830A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 583ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03BTRC3Y5830 vs RN73F1JTD5830A |
RNCS0603BTE583R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 583ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03BTRC3Y5830 vs RNCS0603BTE583R |
AS73F1JT5830B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 583ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | AR03BTRC3Y5830 vs AS73F1JT5830B |