AR03BTRC3Y19R8N
Token Electronics Industry Co Ltd
Description: Fixed Resistor, Thin Film, 0.0625W, 19.8ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,

Overview of AR03BTRC3Y19R8N by Token Electronics Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR03BTRC3Y19R8N by Token Electronics Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR03BTRC3Y19R8N by Token Electronics Industry Co Ltd

AR03BTRC3Y19R8N
Token Electronics Industry Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
Tape, Paper
Rated Power Dissipation (P)
0.0625 W
Resistance
19.8 Ω
Resistor Type
FIXED RESISTOR
Series
AR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. AR03BTRC3Y19R8N
    Token Electronics Industry Co Ltd
    Fixed Resistor, Thin Film, 0.0625W, 19.8ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
    VS

Alternate Parts for AR03BTRC3Y19R8N

This table gives cross-reference parts and alternative options found for AR03BTRC3Y19R8N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC3Y19R8N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF06U19R8AALQ Fixed Resistor, Thin Film, 0.0625W, 19.8ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation AR03BTRC3Y19R8N vs SF06U19R8AALQ
AR060319R8+-0.1%TCR25 Fixed Resistor, Thin Film, 0.0625W, 19.8ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0603, SRT Resistor Technology Gmbh AR03BTRC3Y19R8N vs AR060319R8+-0.1%TCR25
AR03APC3Y19R8N Fixed Resistor, Thin Film, 0.0625W, 19.8ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd AR03BTRC3Y19R8N vs AR03APC3Y19R8N
AR03ATRC3Y19R8 Fixed Resistor, Thin Film, 0.0625W, 19.8ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd AR03BTRC3Y19R8N vs AR03ATRC3Y19R8
AR03BTRC3Y19R8 Fixed Resistor, Thin Film, 0.0625W, 19.8ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd AR03BTRC3Y19R8N vs AR03BTRC3Y19R8
SF06U19R8ATLQ Fixed Resistor, Thin Film, 0.0625W, 19.8ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation AR03BTRC3Y19R8N vs SF06U19R8ATLQ
RN06B19R8CT1-25 Fixed Resistor, Thin Film, 0.0625W, 19.8ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Cal-Chip Electronics AR03BTRC3Y19R8N vs RN06B19R8CT1-25
WF06U19R8BALQ Fixed Resistor, Thin Film, 0.0625W, 19.8ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation AR03BTRC3Y19R8N vs WF06U19R8BALQ
WF06U19R8ATLQ Fixed Resistor, Thin Film, 0.0625W, 19.8ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation AR03BTRC3Y19R8N vs WF06U19R8ATLQ
RN73F1JTD19R8A Fixed Resistor, Thin Film, 0.0625W, 19.8ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation AR03BTRC3Y19R8N vs RN73F1JTD19R8A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR03BTRC3Y19R8N by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR03BTRC3Y19R8N by Token Electronics Industry Co Ltd

  • Please alert me when AR03BTRC3Y19R8N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AR03BTRC3Y19R8N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR03BTRC3Y19R8N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AR03BTRC3Y19R8N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR03BTRC3Y19R8N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR03BTRC3Y19R8N by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: