Part Details for AR03BTRC3Y1493N by Token Electronics Industry Co Ltd
Overview of AR03BTRC3Y1493N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTRC3Y1493N
AR03BTRC3Y1493N CAD Models
AR03BTRC3Y1493N Part Data Attributes
|
AR03BTRC3Y1493N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTRC3Y1493N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 149000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 149000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTRC3Y1493N
This table gives cross-reference parts and alternative options found for AR03BTRC3Y1493N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC3Y1493N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF-W0603LF-03-1493-B-P-LT | Fixed Resistor, Thin Film, 0.0625W, 149000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AR03BTRC3Y1493N vs PCF-W0603LF-03-1493-B-P-LT |
AR03ABC1493N | Fixed Resistor, Thin Film, 0.0625W, 149000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03BTRC3Y1493N vs AR03ABC1493N |
RN06A1493CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 149000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03BTRC3Y1493N vs RN06A1493CT5-25 |
RN73F1J1493B | Fixed Resistor, Thin Film, 0.0625W, 149000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03BTRC3Y1493N vs RN73F1J1493B |
RNCS0603BTE149K | Fixed Resistor, Thin Film, 0.063W, 149000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03BTRC3Y1493N vs RNCS0603BTE149K |
WF06U1493AVLQ | Fixed Resistor, Thin Film, 0.0625W, 149000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTRC3Y1493N vs WF06U1493AVLQ |
NTR06B1493CTRF | Fixed Resistor, Thin Film, 0.063W, 149000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BTRC3Y1493N vs NTR06B1493CTRF |
AR03BTC1493 | Fixed Resistor, Thin Film, 0.0625W, 149000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03BTRC3Y1493N vs AR03BTC1493 |
WF06U1493AALQ | Fixed Resistor, Thin Film, 0.0625W, 149000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTRC3Y1493N vs WF06U1493AALQ |
TFCR0603-10W-E-1493BT | Fixed Resistor, Thin Film, 0.1W, 149000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03BTRC3Y1493N vs TFCR0603-10W-E-1493BT |