Part Details for AR03BTRC3Y1402 by Token Electronics Industry Co Ltd
Overview of AR03BTRC3Y1402 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTRC3Y1402
AR03BTRC3Y1402 CAD Models
AR03BTRC3Y1402 Part Data Attributes
|
AR03BTRC3Y1402
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTRC3Y1402
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTRC3Y1402
This table gives cross-reference parts and alternative options found for AR03BTRC3Y1402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC3Y1402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0603BTE14K0 | Fixed Resistor, Thin Film, 0.063W, 14000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03BTRC3Y1402 vs RNCS0603BTE14K0 |
TC0325B1402TCE | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BTRC3Y1402 vs TC0325B1402TCE |
NTRA06A1402CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 14000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BTRC3Y1402 vs NTRA06A1402CTR1KQYF |
RNCS0603BKE14K0 | Fixed Resistor, Thin Film, 0.063W, 14000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03BTRC3Y1402 vs RNCS0603BKE14K0 |
NTR06B1402CTR1KF | Fixed Resistor, Thin Film, 0.063W, 14000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | AR03BTRC3Y1402 vs NTR06B1402CTR1KF |
TC0325A1402E4E | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BTRC3Y1402 vs TC0325A1402E4E |
RV0603E1402BG | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 14000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sfernice | AR03BTRC3Y1402 vs RV0603E1402BG |
AR03APC3Y1402N | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC3Y1402 vs AR03APC3Y1402N |
NTRA06A1402CTRQYF | Fixed Resistor, Thin Film, 0.063W, 14000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BTRC3Y1402 vs NTRA06A1402CTRQYF |
WF06U1402BTLQ | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTRC3Y1402 vs WF06U1402BTLQ |