Part Details for AR03BTRC3X3830 by Token Electronics Industry Co Ltd
Overview of AR03BTRC3X3830 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTRC3X3830
AR03BTRC3X3830 CAD Models
AR03BTRC3X3830 Part Data Attributes
|
AR03BTRC3X3830
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTRC3X3830
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 383ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTRC3X3830
This table gives cross-reference parts and alternative options found for AR03BTRC3X3830. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC3X3830, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR06A3830CTRF | Fixed Resistor, Thin Film, 0.063W, 383ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BTRC3X3830 vs NTR06A3830CTRF |
CPF0603B383RE | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 383ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03BTRC3X3830 vs CPF0603B383RE |
CPF0603B383RE1 | Fixed Resistor, Thin Film, 0.063W, 383ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03BTRC3X3830 vs CPF0603B383RE1 |
AR03BTRC3Y3830 | Fixed Resistor, Thin Film, 0.0625W, 383ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC3X3830 vs AR03BTRC3Y3830 |
UPTF0603-16W-E-3830AT | Fixed Resistor, Thin Film, 0.063W, 383ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03BTRC3X3830 vs UPTF0603-16W-E-3830AT |
WF06U3830AALQ | Fixed Resistor, Thin Film, 0.0625W, 383ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTRC3X3830 vs WF06U3830AALQ |
AR03BTRC3X3830N | Fixed Resistor, Thin Film, 0.1W, 383ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC3X3830 vs AR03BTRC3X3830N |
AR03APC3Y3830 | Fixed Resistor, Thin Film, 0.0625W, 383ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC3X3830 vs AR03APC3Y3830 |
AR03BPC3X3830 | Fixed Resistor, Thin Film, 0.1W, 383ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC3X3830 vs AR03BPC3X3830 |
AR03ATRC3Y3830 | Fixed Resistor, Thin Film, 0.0625W, 383ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC3X3830 vs AR03ATRC3Y3830 |