Part Details for AR03BTRC3X2982N by Token Electronics Industry Co Ltd
Overview of AR03BTRC3X2982N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTRC3X2982N
AR03BTRC3X2982N CAD Models
AR03BTRC3X2982N Part Data Attributes
|
AR03BTRC3X2982N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTRC3X2982N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 29800ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 29800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTRC3X2982N
This table gives cross-reference parts and alternative options found for AR03BTRC3X2982N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC3X2982N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF0603-16W-E-2982AT | Fixed Resistor, Thin Film, 0.063W, 29800ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03BTRC3X2982N vs UPTF0603-16W-E-2982AT |
AR03BTC2982 | Fixed Resistor, Thin Film, 0.0625W, 29800ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03BTRC3X2982N vs AR03BTC2982 |
SF06U2982BALQ | Fixed Resistor, Thin Film, 0.0625W, 29800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTRC3X2982N vs SF06U2982BALQ |
AR03ATRC3Y2982N | Fixed Resistor, Thin Film, 0.0625W, 29800ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC3X2982N vs AR03ATRC3Y2982N |
UPTF0603-16W-E-2982AT-1K | Fixed Resistor, Thin Film, 0.063W, 29800ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03BTRC3X2982N vs UPTF0603-16W-E-2982AT-1K |
WF06U2982BALQ | Fixed Resistor, Thin Film, 0.0625W, 29800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTRC3X2982N vs WF06U2982BALQ |
WF06U2982ATLQ | Fixed Resistor, Thin Film, 0.0625W, 29800ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTRC3X2982N vs WF06U2982ATLQ |
AR03ABC2982 | Fixed Resistor, Thin Film, 0.0625W, 29800ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03BTRC3X2982N vs AR03ABC2982 |
AR03BPC3X2982N | Fixed Resistor, Thin Film, 0.1W, 29800ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC3X2982N vs AR03BPC3X2982N |
SF06U2982BTLQ | Fixed Resistor, Thin Film, 0.0625W, 29800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTRC3X2982N vs SF06U2982BTLQ |