Part Details for AR03BTRC3X2403N by Token Electronics Industry Co Ltd
Overview of AR03BTRC3X2403N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTRC3X2403N
AR03BTRC3X2403N CAD Models
AR03BTRC3X2403N Part Data Attributes
|
AR03BTRC3X2403N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTRC3X2403N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 240000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTRC3X2403N
This table gives cross-reference parts and alternative options found for AR03BTRC3X2403N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC3X2403N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0603240K+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 240000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03BTRC3X2403N vs AR0603240K+-0.05%TCR25 |
AR03BTRC3Y2403 | Fixed Resistor, Thin Film, 0.0625W, 240000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC3X2403N vs AR03BTRC3Y2403 |
RV060325PPM240K0.1%G | Fixed Resistor, Thin Film, 0.125W, 240000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | AR03BTRC3X2403N vs RV060325PPM240K0.1%G |
AR03BTRC3Y2403N | Fixed Resistor, Thin Film, 0.0625W, 240000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC3X2403N vs AR03BTRC3Y2403N |
CPF0603A240KE1 | Fixed Resistor, Thin Film, 0.063W, 240000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03BTRC3X2403N vs CPF0603A240KE1 |
AR03BTC2403 | Fixed Resistor, Thin Film, 0.25W, 240000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR03BTRC3X2403N vs AR03BTC2403 |
RN06A2403CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 240000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03BTRC3X2403N vs RN06A2403CT5-25 |
TFCR0603-16W-E-2403BT | Fixed Resistor, Thin Film, 0.063W, 240000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03BTRC3X2403N vs TFCR0603-16W-E-2403BT |
RN73F1JTD2403B | Fixed Resistor, Thin Film, 0.0625W, 240000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03BTRC3X2403N vs RN73F1JTD2403B |
AR03ABC2403 | Fixed Resistor, Thin Film, 0.25W, 240000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR03BTRC3X2403N vs AR03ABC2403 |