Part Details for AR03BTRC3X2103 by Token Electronics Industry Co Ltd
Overview of AR03BTRC3X2103 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTRC3X2103
AR03BTRC3X2103 CAD Models
AR03BTRC3X2103 Part Data Attributes
|
AR03BTRC3X2103
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTRC3X2103
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 210000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTRC3X2103
This table gives cross-reference parts and alternative options found for AR03BTRC3X2103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC3X2103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS73F1JT2103B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 210000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | AR03BTRC3X2103 vs AS73F1JT2103B |
RNCS0603BKE210K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 210000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03BTRC3X2103 vs RNCS0603BKE210K |
AS73F1JB2103B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 210000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | AR03BTRC3X2103 vs AS73F1JB2103B |
RN73F1J2103B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 210000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AR03BTRC3X2103 vs RN73F1J2103B |
AR03BBC2103N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 210000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | AR03BTRC3X2103 vs AR03BBC2103N |
RN73F1JB2103B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 210000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03BTRC3X2103 vs RN73F1JB2103B |
NTR06B2103CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 210000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03BTRC3X2103 vs NTR06B2103CTRF |
NTR06B2103CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 210000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | AR03BTRC3X2103 vs NTR06B2103CTR1KF |
AR03BTC2103 | Liean-Gimn Enterprise Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 210000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | AR03BTRC3X2103 vs AR03BTC2103 |
AR03ABC2103N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 210000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | AR03BTRC3X2103 vs AR03ABC2103N |