Part Details for AR03BTRC2Y9653 by Token Electronics Industry Co Ltd
Overview of AR03BTRC2Y9653 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTRC2Y9653
AR03BTRC2Y9653 CAD Models
AR03BTRC2Y9653 Part Data Attributes
|
AR03BTRC2Y9653
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTRC2Y9653
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 965000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 965000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTRC2Y9653
This table gives cross-reference parts and alternative options found for AR03BTRC2Y9653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC2Y9653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06B9653CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 965000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03BTRC2Y9653 vs RN06B9653CT5-50 |
WF06T9653ATLQ | Fixed Resistor, Thin Film, 0.0625W, 965000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTRC2Y9653 vs WF06T9653ATLQ |
RN73G1JTD9653B | Fixed Resistor, Thin Film, 0.0625W, 965000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03BTRC2Y9653 vs RN73G1JTD9653B |
WF06T9653BTLQ | Fixed Resistor, Thin Film, 0.0625W, 965000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTRC2Y9653 vs WF06T9653BTLQ |
AR03BTRC2Y9653N | Fixed Resistor, Thin Film, 0.0625W, 965000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC2Y9653 vs AR03BTRC2Y9653N |
RN73G1J9653B | Fixed Resistor, Thin Film, 0.0625W, 965000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03BTRC2Y9653 vs RN73G1J9653B |
RN06B9653CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 965000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03BTRC2Y9653 vs RN06B9653CT1-50 |
CAR0603965KOHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 965000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AR03BTRC2Y9653 vs CAR0603965KOHMS0.1%50PPM |
AR03BTD9653N | Fixed Resistor, Thin Film, 0.0625W, 965000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03BTRC2Y9653 vs AR03BTD9653N |
TFCR0603-10W-C-9653BT | Fixed Resistor, Thin Film, 0.1W, 965000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03BTRC2Y9653 vs TFCR0603-10W-C-9653BT |