Part Details for AR03BTRC2Y6901N by Token Electronics Industry Co Ltd
Overview of AR03BTRC2Y6901N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTRC2Y6901N
AR03BTRC2Y6901N CAD Models
AR03BTRC2Y6901N Part Data Attributes
|
AR03BTRC2Y6901N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTRC2Y6901N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 6900ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 6900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTRC2Y6901N
This table gives cross-reference parts and alternative options found for AR03BTRC2Y6901N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC2Y6901N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0603-16W-C-6901BT | Fixed Resistor, Thin Film, 0.063W, 6900ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03BTRC2Y6901N vs TFCR0603-16W-C-6901BT |
AR03BPC2X6901N | Fixed Resistor, Thin Film, 0.1W, 6900ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC2Y6901N vs AR03BPC2X6901N |
NTR06B6901DTRF | Fixed Resistor, Thin Film, 0.063W, 6900ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BTRC2Y6901N vs NTR06B6901DTRF |
AR03BTD6901N | Fixed Resistor, Thin Film, 0.0625W, 6900ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03BTRC2Y6901N vs AR03BTD6901N |
AR03ATRC2Y6901 | Fixed Resistor, Thin Film, 0.0625W, 6900ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC2Y6901N vs AR03ATRC2Y6901 |
AR06036K9+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 6900ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03BTRC2Y6901N vs AR06036K9+-0.1%TCR50 |
RN73G1JTD6901B | Fixed Resistor, Thin Film, 0.0625W, 6900ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03BTRC2Y6901N vs RN73G1JTD6901B |
RNCS0603BTC6K90 | Fixed Resistor, Thin Film, 0.063W, 6900ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03BTRC2Y6901N vs RNCS0603BTC6K90 |
WF06T6901AVLQ | Fixed Resistor, Thin Film, 0.0625W, 6900ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTRC2Y6901N vs WF06T6901AVLQ |
WF06T6901ATLQ | Fixed Resistor, Thin Film, 0.0625W, 6900ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTRC2Y6901N vs WF06T6901ATLQ |