Part Details for AR03BTRC2Y3361N by Token Electronics Industry Co Ltd
Overview of AR03BTRC2Y3361N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTRC2Y3361N
AR03BTRC2Y3361N CAD Models
AR03BTRC2Y3361N Part Data Attributes
|
AR03BTRC2Y3361N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTRC2Y3361N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 3360ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 3360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTRC2Y3361N
This table gives cross-reference parts and alternative options found for AR03BTRC2Y3361N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC2Y3361N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR06A3361DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 3360ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03BTRC2Y3361N vs NTR06A3361DTRF |
AR03BTRC2X3361 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3360ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | AR03BTRC2Y3361N vs AR03BTRC2X3361 |
RN06B3361CT1-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3360ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | AR03BTRC2Y3361N vs RN06B3361CT1-50 |
NTR06B3361DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 3360ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03BTRC2Y3361N vs NTR06B3361DTRF |
SF06T3361BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3360ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03BTRC2Y3361N vs SF06T3361BTLQ |
WF06T3361BVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3360ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03BTRC2Y3361N vs WF06T3361BVLQ |
SF06T3361AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3360ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03BTRC2Y3361N vs SF06T3361AALQ |
NTRA06B3361DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 3360ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03BTRC2Y3361N vs NTRA06B3361DTRQYF |
AR03ABD3361N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3360ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | AR03BTRC2Y3361N vs AR03ABD3361N |
WF06T3361BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3360ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03BTRC2Y3361N vs WF06T3361BTLQ |