Part Details for AR03BTRC2X6341N by Token Electronics Industry Co Ltd
Overview of AR03BTRC2X6341N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTRC2X6341N
AR03BTRC2X6341N CAD Models
AR03BTRC2X6341N Part Data Attributes
|
AR03BTRC2X6341N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTRC2X6341N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 6340ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 6340 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTRC2X6341N
This table gives cross-reference parts and alternative options found for AR03BTRC2X6341N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC2X6341N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0350B6341TCE | Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BTRC2X6341N vs TC0350B6341TCE |
CPF0603A6K34C | Fixed Resistor, Thin Film, 0.063W, 6340ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03BTRC2X6341N vs CPF0603A6K34C |
AS73G1JB6341B | Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03BTRC2X6341N vs AS73G1JB6341B |
TC0350A6341ECE | Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BTRC2X6341N vs TC0350A6341ECE |
TC0350A6341TCE | Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BTRC2X6341N vs TC0350A6341TCE |
TC0350B6341ECE | Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BTRC2X6341N vs TC0350B6341ECE |
RN06A6341CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03BTRC2X6341N vs RN06A6341CT5-50 |
WF06T6341ATLQ | Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTRC2X6341N vs WF06T6341ATLQ |
AR03APC2Y6341N | Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC2X6341N vs AR03APC2Y6341N |
TC0350B6341T4E | Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BTRC2X6341N vs TC0350B6341T4E |