Part Details for AR03BTRC2X5112 by Token Electronics Industry Co Ltd
Overview of AR03BTRC2X5112 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTRC2X5112
AR03BTRC2X5112 CAD Models
AR03BTRC2X5112 Part Data Attributes
|
AR03BTRC2X5112
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTRC2X5112
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 51100ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTRC2X5112
This table gives cross-reference parts and alternative options found for AR03BTRC2X5112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC2X5112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BTRC2Y5112N | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC2X5112 vs AR03BTRC2Y5112N |
CAR060351.1KOHMS0.05%50PPM | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AR03BTRC2X5112 vs CAR060351.1KOHMS0.05%50PPM |
TC0350A5112TCE | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BTRC2X5112 vs TC0350A5112TCE |
AS73G1JT5112B | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03BTRC2X5112 vs AS73G1JT5112B |
AR03BPC2Y5112 | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC2X5112 vs AR03BPC2Y5112 |
RN06A5112CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03BTRC2X5112 vs RN06A5112CT1-50 |
RN73G1JTD5112A | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BTRC2X5112 vs RN73G1JTD5112A |
TC0350A5112E5E | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BTRC2X5112 vs TC0350A5112E5E |
RT0603B511250PPM | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Synton-Tech Corp | AR03BTRC2X5112 vs RT0603B511250PPM |
SF06T5112ATLQ | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTRC2X5112 vs SF06T5112ATLQ |