Part Details for AR03BTNY8061 by Viking Tech Corp
Overview of AR03BTNY8061 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTNY8061
AR03BTNY8061 CAD Models
AR03BTNY8061 Part Data Attributes
|
AR03BTNY8061
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BTNY8061
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 8060ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 8060 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTNY8061
This table gives cross-reference parts and alternative options found for AR03BTNY8061. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTNY8061, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06F8061ATLQ | Fixed Resistor, Thin Film, 0.1W, 8060ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTNY8061 vs SF06F8061ATLQ |
AR03ATRC5Y8061N | Fixed Resistor, Thin Film, 0.0625W, 8060ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTNY8061 vs AR03ATRC5Y8061N |
SF06F8061AALQ | Fixed Resistor, Thin Film, 0.1W, 8060ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTNY8061 vs SF06F8061AALQ |
NTR06B8061NTR1KF | Fixed Resistor, Thin Film, 0.063W, 8060ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | NIC Components Corp | AR03BTNY8061 vs NTR06B8061NTR1KF |
PR03BTN8061 | Fixed Resistor, Thin Film, 0.0625W, 8060ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03BTNY8061 vs PR03BTN8061 |
AR03BPC5C6Y8061 | Fixed Resistor, Thin Film, 0.0625W, 8060ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTNY8061 vs AR03BPC5C6Y8061 |
AR03APC5Y8061N | Fixed Resistor, Thin Film, 0.0625W, 8060ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTNY8061 vs AR03APC5Y8061N |
AR03ATNY8061N | Fixed Resistor, Thin Film, 0.0625W, 8060ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | AR03BTNY8061 vs AR03ATNY8061N |
CAR06038.06KOHMS0.05%15PPM | Fixed Resistor, Thin Film, 0.0625W, 8060ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | AR03BTNY8061 vs CAR06038.06KOHMS0.05%15PPM |
AR03BBNY8061 | Fixed Resistor, Thin Film, 0.0625W, 8060ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03BTNY8061 vs AR03BBNY8061 |