Part Details for AR03BTNX8452N by Viking Tech Corp
Overview of AR03BTNX8452N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTNX8452N
AR03BTNX8452N CAD Models
AR03BTNX8452N Part Data Attributes
|
AR03BTNX8452N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BTNX8452N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 84500ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 84500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AR03BTNX8452N
This table gives cross-reference parts and alternative options found for AR03BTNX8452N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTNX8452N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-8452-BB15Q | Fixed Resistor, Thin Film, 0.1W, 84500ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AR03BTNX8452N vs BLU0603P-8452-BB15Q |
BLU0603ER-8452-BT15 | Fixed Resistor, Thin Film, 0.1W, 84500ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AR03BTNX8452N vs BLU0603ER-8452-BT15 |
BLU0603P-8452-BT15W | Fixed Resistor, Thin Film, 0.1W, 84500ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AR03BTNX8452N vs BLU0603P-8452-BT15W |
NTRH06B8452NTRF | Fixed Resistor, Thin Film, 0.1W, 84500ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | NIC Components Corp | AR03BTNX8452N vs NTRH06B8452NTRF |
PRC0603TTC15Y84.5K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 84500ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | AR03BTNX8452N vs PRC0603TTC15Y84.5K+-0.1% |
AR03ATNX8452 | Fixed Resistor, Thin Film, 0.1W, 84500ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03BTNX8452N vs AR03ATNX8452 |
BLU0603ER-8452-BB15W | Fixed Resistor, Thin Film, 0.1W, 84500ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AR03BTNX8452N vs BLU0603ER-8452-BB15W |
BLU0603ER-8452-AB15 | Fixed Resistor, Thin Film, 0.1W, 84500ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AR03BTNX8452N vs BLU0603ER-8452-AB15 |
RT0603WRC1084K5L | Fixed Resistor, Thin Film, 0.1W, 84500ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03BTNX8452N vs RT0603WRC1084K5L |
CRT0603-AX-8452ELF | Fixed Resistor, Thin Film, 0.1W, 84500ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | AR03BTNX8452N vs CRT0603-AX-8452ELF |