Part Details for AR03BTNX2101N by Viking Tech Corp
Overview of AR03BTNX2101N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTNX2101N
AR03BTNX2101N CAD Models
AR03BTNX2101N Part Data Attributes
|
AR03BTNX2101N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BTNX2101N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AR03BTNX2101N
This table gives cross-reference parts and alternative options found for AR03BTNX2101N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTNX2101N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0603ER-2101-AB15 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | AR03BTNX2101N vs BLU0603ER-2101-AB15 |
RNCF0603ATS2K10 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | AR03BTNX2101N vs RNCF0603ATS2K10 |
RT0603WRC132K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603 | AR03BTNX2101N vs RT0603WRC132K1 |
AMF06032K10.05%15PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | AR03BTNX2101N vs AMF06032K10.05%15PPM/KNP5 |
BLU0603-2101-BT15Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | AR03BTNX2101N vs BLU0603-2101-BT15Q |
PRC0603TC15Y2.1K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | AR03BTNX2101N vs PRC0603TC15Y2.1K+-0.1% |
AMF06032K10.1%15PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | AR03BTNX2101N vs AMF06032K10.1%15PPM/KNP10 |
PRC0603TTC15Y2.1K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | AR03BTNX2101N vs PRC0603TTC15Y2.1K+-0.1% |
WF06F2101BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AR03BTNX2101N vs WF06F2101BTL |
RT0603BRC072K1L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | AR03BTNX2101N vs RT0603BRC072K1L |