Part Details for AR03BTNX14R3N by Viking Tech Corp
Overview of AR03BTNX14R3N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTNX14R3N
AR03BTNX14R3N CAD Models
AR03BTNX14R3N Part Data Attributes
|
AR03BTNX14R3N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BTNX14R3N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 14.3ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 14.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AR03BTNX14R3N
This table gives cross-reference parts and alternative options found for AR03BTNX14R3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTNX14R3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239074441439L | Fixed Resistor, Thin Film, 0.1W, 14.3ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | AR03BTNX14R3N vs 239074441439L |
RT0603WRC1014R3L | Fixed Resistor, Thin Film, 0.1W, 14.3ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03BTNX14R3N vs RT0603WRC1014R3L |
BLU0603ER-14R3-BB15 | Fixed Resistor, Thin Film, 0.1W, 14.3ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | AR03BTNX14R3N vs BLU0603ER-14R3-BB15 |
PRC0603TTC15Y14.3R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 14.3ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | AR03BTNX14R3N vs PRC0603TTC15Y14.3R+-0.1% |
RTX0314R3BCP2 | Fixed Resistor, Thin Film, 0.1W, 14.3ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | AR03BTNX14R3N vs RTX0314R3BCP2 |
CAR060314.3OHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.1W, 14.3ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | AR03BTNX14R3N vs CAR060314.3OHMS0.05%15PPMHP |
RP73D1J14R3BTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 14.3ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | AR03BTNX14R3N vs RP73D1J14R3BTD |
PRC0603TTC15Y14.3R+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 14.3ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | AR03BTNX14R3N vs PRC0603TTC15Y14.3R+-0.05% |
AR03ABNX14R3 | Fixed Resistor, Thin Film, 0.1W, 14.3ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03BTNX14R3N vs AR03ABNX14R3 |
CRT0603-BX-14R3ELF | Fixed Resistor, Thin Film, 0.1W, 14.3ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | AR03BTNX14R3N vs CRT0603-BX-14R3ELF |