Part Details for AR03BTDX1743 by Viking Tech Corp
Overview of AR03BTDX1743 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTDX1743
AR03BTDX1743 CAD Models
AR03BTDX1743 Part Data Attributes
|
AR03BTDX1743
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BTDX1743
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 174000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AR03BTDX1743
This table gives cross-reference parts and alternative options found for AR03BTDX1743. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTDX1743, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-1743-BT50Q | Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AR03BTDX1743 vs BLU0603-1743-BT50Q |
RTW10E0603A1743-RG70 | Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | AR03BTDX1743 vs RTW10E0603A1743-RG70 |
PRC0603TC50X174K+-0.1% | Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | AR03BTDX1743 vs PRC0603TC50X174K+-0.1% |
P0603H1743BNTC | Fixed Resistor, Thin Film, 0.125W, 174000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AR03BTDX1743 vs P0603H1743BNTC |
WF06Q1743ATLQ | Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTDX1743 vs WF06Q1743ATLQ |
SF06Q1743ATL | Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTDX1743 vs SF06Q1743ATL |
RTW10E0603B1743-RG70 | Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | AR03BTDX1743 vs RTW10E0603B1743-RG70 |
RT0603BRE07174KL | Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03BTDX1743 vs RT0603BRE07174KL |
RN73H1JGTD1743B50 | Fixed Resistor, Metal Film, 0.1W, 174000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AR03BTDX1743 vs RN73H1JGTD1743B50 |
RN731JTTDD1743B50 | Fixed Resistor, Thin Film, 0.063W, 174000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR03BTDX1743 vs RN731JTTDD1743B50 |