Part Details for AR03BTDM2742 by Viking Tech Corp
Overview of AR03BTDM2742 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTDM2742
AR03BTDM2742 CAD Models
AR03BTDM2742 Part Data Attributes
|
AR03BTDM2742
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BTDM2742
Viking Tech Corp
Fixed Resistor, Thin Film, 0.167W, 27400ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AR03BTDM2742
This table gives cross-reference parts and alternative options found for AR03BTDM2742. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTDM2742, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BBDM2742 | Fixed Resistor, Thin Film, 0.167W, 27400ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03BTDM2742 vs AR03BBDM2742 |
HPTF0603-SC-2742BT | Fixed Resistor, Thin Film, 0.166W, 27400ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03BTDM2742 vs HPTF0603-SC-2742BT |
RP73PG1J27K4BTDF | Fixed Resistor, Thin Film, 0.166W, 27400ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03BTDM2742 vs RP73PG1J27K4BTDF |
AR03ATDM2742 | Fixed Resistor, Thin Film, 0.167W, 27400ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03BTDM2742 vs AR03ATDM2742 |
RTW16E0603B2742-RG70 | Fixed Resistor, Thin Film, 0.166W, 27400ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | AR03BTDM2742 vs RTW16E0603B2742-RG70 |
RNCF0603ATC27K4 | Fixed Resistor, Thin Film, 0.166W, 27400ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03BTDM2742 vs RNCF0603ATC27K4 |
HPTF0603-SC-2742AT | Fixed Resistor, Thin Film, 0.166W, 27400ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03BTDM2742 vs HPTF0603-SC-2742AT |
RP73PG1J27K4BTDG | Fixed Resistor, Thin Film, 0.166W, 27400ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03BTDM2742 vs RP73PG1J27K4BTDG |
NTRH07B2742DTRF | Fixed Resistor, Thin Film, 0.166W, 27400ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | AR03BTDM2742 vs NTRH07B2742DTRF |
RNCF0603BKC27K4 | Fixed Resistor, Thin Film, 0.166W, 27400ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03BTDM2742 vs RNCF0603BKC27K4 |