Part Details for AR03BTD7683 by Viking Tech Corp
Overview of AR03BTD7683 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTD7683
AR03BTD7683 CAD Models
AR03BTD7683 Part Data Attributes
|
AR03BTD7683
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BTD7683
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 768000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 768000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTD7683
This table gives cross-reference parts and alternative options found for AR03BTD7683. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTD7683, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR06B7683DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 768000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AR03BTD7683 vs NTR06B7683DTRF |
AR0603768K+-0.1%TCR50 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 768000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0603, | AR03BTD7683 vs AR0603768K+-0.1%TCR50 |
SF06T7683BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 768000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03BTD7683 vs SF06T7683BTL |
TC0350B7683E5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 768000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | AR03BTD7683 vs TC0350B7683E5E |
TC0350B7683TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 768000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | AR03BTD7683 vs TC0350B7683TCE |
WF06T7683BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 768000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03BTD7683 vs WF06T7683BTLQ |
SF06T7683ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 768000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03BTD7683 vs SF06T7683ATL |
TC0350B7683E4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 768000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | AR03BTD7683 vs TC0350B7683E4E |
CPF0603B768KC1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 768000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | AR03BTD7683 vs CPF0603B768KC1 |
RN06B7683CT1-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 768000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | AR03BTD7683 vs RN06B7683CT1-50 |