Part Details for AR03BTD4271N by Viking Tech Corp
Overview of AR03BTD4271N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTD4271N
AR03BTD4271N CAD Models
AR03BTD4271N Part Data Attributes
|
AR03BTD4271N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BTD4271N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 4270ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 4270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTD4271N
This table gives cross-reference parts and alternative options found for AR03BTD4271N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTD4271N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06T4271ATL | Fixed Resistor, Thin Film, 0.0625W, 4270ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AR03BTD4271N vs WF06T4271ATL |
RN73G1JB4271B | Fixed Resistor, Thin Film, 0.0625W, 4270ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BTD4271N vs RN73G1JB4271B |
NTR06A4271DTRF | Fixed Resistor, Thin Film, 0.063W, 4270ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BTD4271N vs NTR06A4271DTRF |
RN06A4271CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 4270ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03BTD4271N vs RN06A4271CT1-50 |
PCF-W0603LF-02-4271-B-P-LT | Fixed Resistor, Thin Film, 0.0625W, 4270ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AR03BTD4271N vs PCF-W0603LF-02-4271-B-P-LT |
AR03BPC2Y4271N | Fixed Resistor, Thin Film, 0.0625W, 4270ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTD4271N vs AR03BPC2Y4271N |
NTR06A4271DTR1KF | Fixed Resistor, Thin Film, 0.063W, 4270ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | AR03BTD4271N vs NTR06A4271DTR1KF |
AS73G1JB4271B | Fixed Resistor, Thin Film, 0.0625W, 4270ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03BTD4271N vs AS73G1JB4271B |
AR03BPC2Y4271 | Fixed Resistor, Thin Film, 0.0625W, 4270ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTD4271N vs AR03BPC2Y4271 |
NTR06B4271DTR1KF | Fixed Resistor, Thin Film, 0.063W, 4270ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | AR03BTD4271N vs NTR06B4271DTR1KF |