Part Details for AR03BTD1231 by Viking Tech Corp
Overview of AR03BTD1231 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTD1231
AR03BTD1231 CAD Models
AR03BTD1231 Part Data Attributes
|
AR03BTD1231
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BTD1231
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 1230ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 1230 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTD1231
This table gives cross-reference parts and alternative options found for AR03BTD1231. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTD1231, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G1J1231A | Fixed Resistor, Thin Film, 0.0625W, 1230ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03BTD1231 vs RN73G1J1231A |
PCF-W0603LF-02-1231-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 1230ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | TT Electronics Resistors | AR03BTD1231 vs PCF-W0603LF-02-1231-A-P-LT |
AR03BPC2X1231N | Fixed Resistor, Thin Film, 0.1W, 1230ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTD1231 vs AR03BPC2X1231N |
SF06T1231ATLQ | Fixed Resistor, Thin Film, 0.0625W, 1230ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTD1231 vs SF06T1231ATLQ |
SF06T1231BALQ | Fixed Resistor, Thin Film, 0.0625W, 1230ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTD1231 vs SF06T1231BALQ |
AR03ATD1231 | Fixed Resistor, Thin Film, 0.0625W, 1230ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03BTD1231 vs AR03ATD1231 |
RN73G1JTD1231A | Fixed Resistor, Thin Film, 0.0625W, 1230ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BTD1231 vs RN73G1JTD1231A |
AR03BTRC2Y1231 | Fixed Resistor, Thin Film, 0.0625W, 1230ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTD1231 vs AR03BTRC2Y1231 |
AR06031K23+-0.05%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 1230ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03BTD1231 vs AR06031K23+-0.05%TCR50 |
CAR06031.23KOHMS0.05%50PPM | Fixed Resistor, Thin Film, 0.0625W, 1230ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AR03BTD1231 vs CAR06031.23KOHMS0.05%50PPM |