Part Details for AR03BTCX8200N by Viking Tech Corp
Overview of AR03BTCX8200N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTCX8200N
AR03BTCX8200N CAD Models
AR03BTCX8200N Part Data Attributes
|
AR03BTCX8200N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BTCX8200N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 820ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AR03BTCX8200N
This table gives cross-reference parts and alternative options found for AR03BTCX8200N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTCX8200N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1J820RBTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 820ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | AR03BTCX8200N vs RP73F1J820RBTD |
RT0603BRD07820RL | Fixed Resistor, Thin Film, 0.1W, 820ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03BTCX8200N vs RT0603BRD07820RL |
AS0603E8200B-T5 | Fixed Resistor, Thin Film, 0.1W, 820ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | AR03BTCX8200N vs AS0603E8200B-T5 |
SF06R8200AALQ | Fixed Resistor, Thin Film, 0.1W, 820ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTCX8200N vs SF06R8200AALQ |
9T06031A8200BAPFT | Fixed Resistor, Thin Film, 0.1W, 820ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03BTCX8200N vs 9T06031A8200BAPFT |
RT0603WRD07820RL | Fixed Resistor, Thin Film, 0.1W, 820ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03BTCX8200N vs RT0603WRD07820RL |
RNCH0603BKE820R | Fixed Resistor, Thin Film, 0.1W, 820ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03BTCX8200N vs RNCH0603BKE820R |
RN731JTTD8200B25 | Fixed Resistor, Thin Film, 0.063W, 820ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR03BTCX8200N vs RN731JTTD8200B25 |
AR03ATCX8200N | Fixed Resistor, Thin Film, 0.1W, 820ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03BTCX8200N vs AR03ATCX8200N |
NTRH06B8200CTRF | Fixed Resistor, Thin Film, 0.1W, 820ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BTCX8200N vs NTRH06B8200CTRF |