Part Details for AR03BTCX5113 by Viking Tech Corp
Overview of AR03BTCX5113 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTCX5113
AR03BTCX5113 CAD Models
AR03BTCX5113 Part Data Attributes
|
AR03BTCX5113
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BTCX5113
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 511000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 511000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AR03BTCX5113
This table gives cross-reference parts and alternative options found for AR03BTCX5113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTCX5113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRC0603TC25X511K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | AR03BTCX5113 vs PRC0603TC25X511K+-0.1% |
TP0325B5113RCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | AR03BTCX5113 vs TP0325B5113RCE |
RT0603BRD13511KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03BTCX5113 vs RT0603BRD13511KL |
RTX035113BDP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | AR03BTCX5113 vs RTX035113BDP3 |
239060445114L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03BTCX5113 vs 239060445114L |
RTX035113BDP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | AR03BTCX5113 vs RTX035113BDP4 |
RN73H1JTTD5113B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 511000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03BTCX5113 vs RN73H1JTTD5113B25 |
PRC0603TC25511K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 511000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | AR03BTCX5113 vs PRC0603TC25511K+/-0.1% |
CMP0603511K0.05%25PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, ROHS COMPLIANT | AR03BTCX5113 vs CMP0603511K0.05%25PPM/KNS |
CMP0603511K0.05%25PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, ROHS COMPLIANT | AR03BTCX5113 vs CMP0603511K0.05%25PPM/KKP10 |