Part Details for AR03BTCX1801 by Viking Tech Corp
Overview of AR03BTCX1801 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTCX1801
AR03BTCX1801 CAD Models
AR03BTCX1801 Part Data Attributes
|
AR03BTCX1801
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BTCX1801
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 1800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AR03BTCX1801
This table gives cross-reference parts and alternative options found for AR03BTCX1801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTCX1801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX031801BDP3 | Fixed Resistor, Thin Film, 0.1W, 1800ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | AR03BTCX1801 vs RTX031801BDP3 |
PRC0603TTC251.8K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | AR03BTCX1801 vs PRC0603TTC251.8K+/-0.1% |
P0603E1801BNE2 | Fixed Resistor, Thin Film, 0.125W, 1800ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | AR03BTCX1801 vs P0603E1801BNE2 |
P0603E1801BNT | Fixed Resistor, Thin Film, 0.125W, 1800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AR03BTCX1801 vs P0603E1801BNT |
BLU0603ER-1801-BB25 | Fixed Resistor, Thin Film, 0.1W, 1800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AR03BTCX1801 vs BLU0603ER-1801-BB25 |
BLU0603ER-1801-BT25Q | Fixed Resistor, Thin Film, 0.1W, 1800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AR03BTCX1801 vs BLU0603ER-1801-BT25Q |
AMF06031K80.05%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 1800ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | AR03BTCX1801 vs AMF06031K80.05%25PPM/KKP5 |
AMF06031K80.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 1800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | AR03BTCX1801 vs AMF06031K80.1%25PPM/KNP10 |
BLU0603A-1801-BT25W | Fixed Resistor, Thin Film, 0.1W, 1800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AR03BTCX1801 vs BLU0603A-1801-BT25W |
RBP06BTP1801 | Fixed Resistor, Thin Film, 0.125W, 1800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | AR03BTCX1801 vs RBP06BTP1801 |