Part Details for AR03BTCM4700 by Viking Tech Corp
Overview of AR03BTCM4700 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTCM4700
AR03BTCM4700 CAD Models
AR03BTCM4700 Part Data Attributes
|
AR03BTCM4700
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BTCM4700
Viking Tech Corp
Fixed Resistor, Thin Film, 0.166W, 470ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AR03BTCM4700
This table gives cross-reference parts and alternative options found for AR03BTCM4700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTCM4700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0603BKE470R | Fixed Resistor, Thin Film, 0.166W, 470ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03BTCM4700 vs RNCF0603BKE470R |
HPTF0603-SE-4700BT | Fixed Resistor, Thin Film, 0.166W, 470ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03BTCM4700 vs HPTF0603-SE-4700BT |
RP73PF1J470RBTD | Fixed Resistor, Thin Film, 0.166W, 470ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03BTCM4700 vs RP73PF1J470RBTD |
AR03BBCM4700 | Fixed Resistor, Thin Film, 0.167W, 470ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03BTCM4700 vs AR03BBCM4700 |
RP73PF1J470RBTDF | Fixed Resistor, Thin Film, 0.166W, 470ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03BTCM4700 vs RP73PF1J470RBTDF |
AR03ATCM4700 | Fixed Resistor, Thin Film, 0.167W, 470ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03BTCM4700 vs AR03ATCM4700 |
HPTF0603-SE-4700AT | Fixed Resistor, Thin Film, 0.166W, 470ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03BTCM4700 vs HPTF0603-SE-4700AT |
RTW16D0603A4700-RG70 | Fixed Resistor, Thin Film, 0.166W, 470ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | AR03BTCM4700 vs RTW16D0603A4700-RG70 |
RNCF0603BTE470R | Fixed Resistor, Thin Film, 0.166W, 470ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03BTCM4700 vs RNCF0603BTE470R |
RNCF0603ATE470R | Fixed Resistor, Thin Film, 0.166W, 470ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03BTCM4700 vs RNCF0603ATE470R |