Part Details for AR03BTCM2872 by Viking Tech Corp
Overview of AR03BTCM2872 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTCM2872
AR03BTCM2872 CAD Models
AR03BTCM2872 Part Data Attributes
|
AR03BTCM2872
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BTCM2872
Viking Tech Corp
Fixed Resistor, Thin Film, 0.167W, 28700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AR03BTCM2872
This table gives cross-reference parts and alternative options found for AR03BTCM2872. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTCM2872, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCF0603ATE28K7 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.166W, 28700ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03BTCM2872 vs RNCF0603ATE28K7 |
RNCF0603AKE28K7 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.166W, 28700ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03BTCM2872 vs RNCF0603AKE28K7 |
AR03BBCM2872 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.167W, 28700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03BTCM2872 vs AR03BBCM2872 |
AR03ATCM2872 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.167W, 28700ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03BTCM2872 vs AR03ATCM2872 |
RNCF0603BTE28K7 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.166W, 28700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03BTCM2872 vs RNCF0603BTE28K7 |
RP73PF1J28K7BTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.166W, 28700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | AR03BTCM2872 vs RP73PF1J28K7BTD |