Part Details for AR03BTC8202N by Viking Tech Corp
Overview of AR03BTC8202N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTC8202N
AR03BTC8202N CAD Models
AR03BTC8202N Part Data Attributes
|
AR03BTC8202N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BTC8202N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 82000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTC8202N
This table gives cross-reference parts and alternative options found for AR03BTC8202N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTC8202N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BBC8202 | Fixed Resistor, Thin Film, 0.25W, 82000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR03BTC8202N vs AR03BBC8202 |
CPF0603A82KE | Fixed Resistor, Thin Film, 0.063W, 82000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03BTC8202N vs CPF0603A82KE |
CPF0603B82KE1 | Fixed Resistor, Thin Film, 0.063W, 82000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03BTC8202N vs CPF0603B82KE1 |
AR03BTC8202 | Fixed Resistor, Thin Film, 0.25W, 82000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR03BTC8202N vs AR03BTC8202 |
AR03ABC8202N | Fixed Resistor, Thin Film, 0.0625W, 82000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03BTC8202N vs AR03ABC8202N |
TFCR0603-10W-E-8202BT | Fixed Resistor, Thin Film, 0.1W, 82000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03BTC8202N vs TFCR0603-10W-E-8202BT |
AR03BBC8202N | Fixed Resistor, Thin Film, 0.0625W, 82000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03BTC8202N vs AR03BBC8202N |
RNCS0603BTE82K0 | Fixed Resistor, Thin Film, 0.063W, 82000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03BTC8202N vs RNCS0603BTE82K0 |
RN73F1J8202A | Fixed Resistor, Thin Film, 0.0625W, 82000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03BTC8202N vs RN73F1J8202A |
NTR06A8202CTR1KF | Fixed Resistor, Thin Film, 0.063W, 82000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | AR03BTC8202N vs NTR06A8202CTR1KF |