Part Details for AR03BTC6040 by Liean-Gimn Enterprise Co Ltd
Overview of AR03BTC6040 by Liean-Gimn Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTC6040
AR03BTC6040 CAD Models
AR03BTC6040 Part Data Attributes
|
AR03BTC6040
Liean-Gimn Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTC6040
Liean-Gimn Enterprise Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LIEAN-GIMN ENTERPRISE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR03(B) | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTC6040
This table gives cross-reference parts and alternative options found for AR03BTC6040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTC6040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BBC6040N | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03BTC6040 vs AR03BBC6040N |
AR03BBC6040 | Fixed Resistor, Thin Film, 0.25W, 604ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR03BTC6040 vs AR03BBC6040 |
RT0603A604025PPM | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | AR03BTC6040 vs RT0603A604025PPM |
NTRA06A6040CTRQYF | Fixed Resistor, Thin Film, 0.063W, 604ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BTC6040 vs NTRA06A6040CTRQYF |
TC0325B6040T4E | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BTC6040 vs TC0325B6040T4E |
AR03BPC3X6040 | Fixed Resistor, Thin Film, 0.1W, 604ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTC6040 vs AR03BPC3X6040 |
AR03APC3Y6040 | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTC6040 vs AR03APC3Y6040 |
AR03BBC6040 | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Liean-Gimn Enterprise Co Ltd | AR03BTC6040 vs AR03BBC6040 |
AR03BTC6040N | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03BTC6040 vs AR03BTC6040N |
NTR06B6040CTRF | Fixed Resistor, Thin Film, 0.063W, 604ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BTC6040 vs NTR06B6040CTRF |