AR03BTC2292
Viking Tech Corp
Description: Fixed Resistor, Thin Film, 0.0625W, 22900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,

Overview of AR03BTC2292 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR03BTC2292 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR03BTC2292 by Viking Tech Corp

AR03BTC2292
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Reference Standard
MIL-STD-202
Resistance
22900 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. AR03BTC2292
    Viking Tech Corp
    Fixed Resistor, Thin Film, 0.0625W, 22900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
    VS

Alternate Parts for AR03BTC2292

This table gives cross-reference parts and alternative options found for AR03BTC2292. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTC2292, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TFCR0603-16W-E-2292BT Fixed Resistor, Thin Film, 0.063W, 22900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD AR03BTC2292 vs TFCR0603-16W-E-2292BT
AR03BPC3Y2292N Fixed Resistor, Thin Film, 0.0625W, 22900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd AR03BTC2292 vs AR03BPC3Y2292N
RV060325PPM22K90.1%NTRR1016 Fixed Resistor, Thin Film, 0.125W, 22900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Vishay Intertechnologies AR03BTC2292 vs RV060325PPM22K90.1%NTRR1016
RNCS0603BTE22K9 Fixed Resistor, Thin Film, 0.063W, 22900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc AR03BTC2292 vs RNCS0603BTE22K9
NTR06B2292CTRF Fixed Resistor, Thin Film, 0.063W, 22900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp AR03BTC2292 vs NTR06B2292CTRF
AR03BTRC3Y2292N Fixed Resistor, Thin Film, 0.0625W, 22900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd AR03BTC2292 vs AR03BTRC3Y2292N
AR03ABC2292 Fixed Resistor, Thin Film, 0.0625W, 22900ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Viking Tech Corp AR03BTC2292 vs AR03ABC2292
NTRA06A2292CTR1KQYF Fixed Resistor, Thin Film, 0.063W, 22900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp AR03BTC2292 vs NTRA06A2292CTR1KQYF
RN73F1JB2292B Fixed Resistor, Thin Film, 0.0625W, 22900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation AR03BTC2292 vs RN73F1JB2292B
WF06U2292ATLQ Fixed Resistor, Thin Film, 0.0625W, 22900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation AR03BTC2292 vs WF06U2292ATLQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR03BTC2292 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR03BTC2292 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of AR03BTC2292 would you like to use for your alert(s)?
  • Please alert me when AR03BTC2292 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR03BTC2292 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR03BTC2292 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR03BTC2292 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR03BTC2292.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR03BTC2292 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: