AR03BTC1653
Description: Fixed Resistor, Thin Film, 0.0625W, 165000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603

Overview of AR03BTC1653 by Liean-Gimn Enterprise Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR03BTC1653 by Liean-Gimn Enterprise Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR03BTC1653 by Liean-Gimn Enterprise Co Ltd

AR03BTC1653
Liean-Gimn Enterprise Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
LIEAN-GIMN ENTERPRISE CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Manufacturer Series
AR03(B)
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR
Rated Power Dissipation (P)
0.0625 W
Resistance
165000 Ω
Resistor Type
FIXED RESISTOR
Series
AR03(B)
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. AR03BTC1653
    Liean-Gimn Enterprise Co Ltd
    Fixed Resistor, Thin Film, 0.0625W, 165000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603
    VS

Alternate Parts for AR03BTC1653

This table gives cross-reference parts and alternative options found for AR03BTC1653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTC1653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC0325A1653TCE Fixed Resistor, Thin Film, 0.0625W, 165000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd AR03BTC1653 vs TC0325A1653TCE
CPF0603A165KE1 Fixed Resistor, Thin Film, 0.063W, 165000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 TE Connectivity AR03BTC1653 vs CPF0603A165KE1
RN06A1653CT5-25 Fixed Resistor, Thin Film, 0.0625W, 165000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Cal-Chip Electronics AR03BTC1653 vs RN06A1653CT5-25
CAR0603165KOHMS0.1%25PPM Fixed Resistor, Thin Film, 0.0625W, 165000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Riedon AR03BTC1653 vs CAR0603165KOHMS0.1%25PPM
TC0325B1653TCE Fixed Resistor, Thin Film, 0.0625W, 165000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd AR03BTC1653 vs TC0325B1653TCE
CPF0603A165KE Fixed Resistor, Thin Film, 0.063W, 165000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 TE Connectivity AR03BTC1653 vs CPF0603A165KE
WF06U1653BALQ Fixed Resistor, Thin Film, 0.0625W, 165000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation AR03BTC1653 vs WF06U1653BALQ
TC0325B1653T4E Fixed Resistor, Thin Film, 0.0625W, 165000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd AR03BTC1653 vs TC0325B1653T4E
AR03BPC3X1653N Fixed Resistor, Thin Film, 0.1W, 165000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd AR03BTC1653 vs AR03BPC3X1653N
WF06U1653ATLQ Fixed Resistor, Thin Film, 0.0625W, 165000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation AR03BTC1653 vs WF06U1653ATLQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR03BTC1653 by Liean-Gimn Enterprise Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR03BTC1653 by Liean-Gimn Enterprise Co Ltd

  • Please alert me when AR03BTC1653 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AR03BTC1653 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR03BTC1653 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AR03BTC1653 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR03BTC1653.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR03BTC1653 by Liean-Gimn Enterprise Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: