Part Details for AR03BTC1233 by Viking Tech Corp
Overview of AR03BTC1233 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTC1233
AR03BTC1233 CAD Models
AR03BTC1233 Part Data Attributes
|
AR03BTC1233
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BTC1233
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 123000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 123000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTC1233
This table gives cross-reference parts and alternative options found for AR03BTC1233. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTC1233, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0603BTE123K | Fixed Resistor, Thin Film, 0.063W, 123000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03BTC1233 vs RNCS0603BTE123K |
NTRA06B1233CTRQYF | Fixed Resistor, Thin Film, 0.063W, 123000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BTC1233 vs NTRA06B1233CTRQYF |
WF06U1233BTLQ | Fixed Resistor, Thin Film, 0.0625W, 123000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTC1233 vs WF06U1233BTLQ |
SF06U1233AALQ | Fixed Resistor, Thin Film, 0.0625W, 123000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTC1233 vs SF06U1233AALQ |
AR03BTRC3Y1233 | Fixed Resistor, Thin Film, 0.0625W, 123000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTC1233 vs AR03BTRC3Y1233 |
RNCS0603BKE123K | Fixed Resistor, Thin Film, 0.063W, 123000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03BTC1233 vs RNCS0603BKE123K |
AR03BPC3X1233 | Fixed Resistor, Thin Film, 0.1W, 123000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTC1233 vs AR03BPC3X1233 |
AR03BTRC3X1233N | Fixed Resistor, Thin Film, 0.1W, 123000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTC1233 vs AR03BTRC3X1233N |
AR0603123K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 123000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03BTC1233 vs AR0603123K+-0.1%TCR25 |
CAR0603123KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 123000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | AR03BTC1233 vs CAR0603123KOHMS0.1%25PPM |