Part Details for AR03BTBX6651N by Viking Tech Corp
Overview of AR03BTBX6651N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTBX6651N
AR03BTBX6651N CAD Models
AR03BTBX6651N Part Data Attributes
|
AR03BTBX6651N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BTBX6651N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 6650ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AR03BTBX6651N
This table gives cross-reference parts and alternative options found for AR03BTBX6651N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTBX6651N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TC10X6.65K+-0.1% | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | AR03BTBX6651N vs PRC0603TC10X6.65K+-0.1% |
BLU0603-6651-AT10Q | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | AR03BTBX6651N vs BLU0603-6651-AT10Q |
P0603Y6651BNT | RES,SMT,THIN FILM,6.65K OHMS,75WV,.1% +/-TOL,-10,10PPM TC,0603 CASE | Vishay Sfernice | AR03BTBX6651N vs P0603Y6651BNT |
WF06W6651BTLQ | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTBX6651N vs WF06W6651BTLQ |
RT0603BRB136K65L | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03BTBX6651N vs RT0603BRB136K65L |
BLU0603-6651-AB10Q | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | AR03BTBX6651N vs BLU0603-6651-AB10Q |
P0603Y6651WNTC | Fixed Resistor, Thin Film, 0.125W, 6650ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AR03BTBX6651N vs P0603Y6651WNTC |
P0603Y6651WN | RESISTOR, THIN FILM, 0.125 W, 0.05 %, 10 ppm, 6650 ohm, SURFACE MOUNT, 0603, CHIP, GREEN | Vishay Sfernice | AR03BTBX6651N vs P0603Y6651WN |
AR03BBBX6651N | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | AR03BTBX6651N vs AR03BBBX6651N |
CRT0603-BW-6651EAS | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AR03BTBX6651N vs CRT0603-BW-6651EAS |