Part Details for AR03BTBX1801N by Viking Tech Corp
Overview of AR03BTBX1801N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTBX1801N
AR03BTBX1801N CAD Models
AR03BTBX1801N Part Data Attributes
|
AR03BTBX1801N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BTBX1801N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 1800ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AR03BTBX1801N
This table gives cross-reference parts and alternative options found for AR03BTBX1801N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTBX1801N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603Y1801BB | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 10 ppm, 1800 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Sfernice | AR03BTBX1801N vs P0603Y1801BB |
P0603Y1801WBW | Fixed Resistor, Thin Film, 0.125W, 1800ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AR03BTBX1801N vs P0603Y1801WBW |
AMF06031K80.1%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 1800ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | AR03BTBX1801N vs AMF06031K80.1%10PPM/KKP10 |
HPTF0603-QN-1801BT | Fixed Resistor, Thin Film, 0.1W, 1800ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03BTBX1801N vs HPTF0603-QN-1801BT |
BLU0603ER-1801-AT10W | Fixed Resistor, Thin Film, 0.1W, 1800ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | AR03BTBX1801N vs BLU0603ER-1801-AT10W |
RTX031801BBTP | Fixed Resistor, Thin Film, 0.1W, 1800ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | AR03BTBX1801N vs RTX031801BBTP |
RP73C1J1K8BTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 1800ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | AR03BTBX1801N vs RP73C1J1K8BTDF |
RN73H1JGTD1801B10 | Fixed Resistor, Metal Film, 0.1W, 1800ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AR03BTBX1801N vs RN73H1JGTD1801B10 |
RNCF0603ATT1K80 | Fixed Resistor, Thin Film, 0.1W, 1800ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03BTBX1801N vs RNCF0603ATT1K80 |
BLU0603P-1801-BB10Q | Fixed Resistor, Thin Film, 0.1W, 1800ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | AR03BTBX1801N vs BLU0603P-1801-BB10Q |