Part Details for AR03BTBX1152 by Viking Tech Corp
Overview of AR03BTBX1152 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTBX1152
AR03BTBX1152 CAD Models
AR03BTBX1152 Part Data Attributes
|
AR03BTBX1152
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BTBX1152
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 11500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AR03BTBX1152
This table gives cross-reference parts and alternative options found for AR03BTBX1152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTBX1152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0603WRB1011K5L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | AR03BTBX1152 vs RT0603WRB1011K5L |
RP73C1J11K5ATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | AR03BTBX1152 vs RP73C1J11K5ATD |
AMF060311K50.05%10PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | AR03BTBX1152 vs AMF060311K50.05%10PPM/KKS |
CMP060311K50.05%10PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | AR03BTBX1152 vs CMP060311K50.05%10PPM/KNP5 |
CMP060311K50.1%10PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | AR03BTBX1152 vs CMP060311K50.1%10PPM/KKP20 |
RP73C1J11K5BTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | AR03BTBX1152 vs RP73C1J11K5BTDG |
AMF060311K50.1%10PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | AR03BTBX1152 vs AMF060311K50.1%10PPM/KNP10 |
RTX031152BBP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | AR03BTBX1152 vs RTX031152BBP3 |
RN731JTTD1152A10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 11500ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AR03BTBX1152 vs RN731JTTD1152A10 |
CMP060311K50.05%10PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | AR03BTBX1152 vs CMP060311K50.05%10PPM/KKP5 |