Part Details for AR03BPC7Y1000N by Token Electronics Industry Co Ltd
Overview of AR03BPC7Y1000N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BPC7Y1000N
AR03BPC7Y1000N CAD Models
AR03BPC7Y1000N Part Data Attributes
|
AR03BPC7Y1000N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BPC7Y1000N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BPC7Y1000N
This table gives cross-reference parts and alternative options found for AR03BPC7Y1000N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BPC7Y1000N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06Z1000BTLQ | Fixed Resistor, Thin Film, 0.1W, 100ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC7Y1000N vs SF06Z1000BTLQ |
RN73B1JB1000A | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BPC7Y1000N vs RN73B1JB1000A |
UPTF0603-16W-P-1000AT | Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03BPC7Y1000N vs UPTF0603-16W-P-1000AT |
AR03APC7Y1000N | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC7Y1000N vs AR03APC7Y1000N |
RN73B1JTD1000B | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BPC7Y1000N vs RN73B1JTD1000B |
AR03BPC7Y1000 | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC7Y1000N vs AR03BPC7Y1000 |
AR03BTRC7Y1000 | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC7Y1000N vs AR03BTRC7Y1000 |
AR03ATRC7Y1000 | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC7Y1000N vs AR03ATRC7Y1000 |
AR0603100R+-0.05%TCR5 | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03BPC7Y1000N vs AR0603100R+-0.05%TCR5 |
RN73A1J100RATDG | RESISTOR, THIN FILM, 0.063W, 0.05%, 5ppm, 100ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03BPC7Y1000N vs RN73A1J100RATDG |