Part Details for AR03BPC6C6Y4990N by Token Electronics Industry Co Ltd
Overview of AR03BPC6C6Y4990N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BPC6C6Y4990N
AR03BPC6C6Y4990N CAD Models
AR03BPC6C6Y4990N Part Data Attributes
|
AR03BPC6C6Y4990N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BPC6C6Y4990N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 499ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BPC6C6Y4990N
This table gives cross-reference parts and alternative options found for AR03BPC6C6Y4990N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BPC6C6Y4990N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF0603-16W-N-4990BT | Fixed Resistor, Thin Film, 0.063W, 499ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603 | VENKEL LTD | AR03BPC6C6Y4990N vs UPTF0603-16W-N-4990BT |
NTR06A4990BTRF | Fixed Resistor, Thin Film, 0.063W, 499ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BPC6C6Y4990N vs NTR06A4990BTRF |
AR03BTBY4990N | Fixed Resistor, Thin Film, 0.0625W, 499ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | AR03BPC6C6Y4990N vs AR03BTBY4990N |
NTR06A4990BTR1KF | Fixed Resistor, Thin Film, 0.063W, 499ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | AR03BPC6C6Y4990N vs NTR06A4990BTR1KF |
SF06W4990BALQ | Fixed Resistor, Thin Film, 0.1W, 499ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC6C6Y4990N vs SF06W4990BALQ |
RN73C1J499RATDG | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 499ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03BPC6C6Y4990N vs RN73C1J499RATDG |
AR03ATRC6Y4990 | Fixed Resistor, Thin Film, 0.0625W, 499ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC6C6Y4990N vs AR03ATRC6Y4990 |
AR03BTRC6C5Y4990 | Fixed Resistor, Thin Film, 0.0625W, 499ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC6C6Y4990N vs AR03BTRC6C5Y4990 |
RN73C1J499RATD | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 499ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03BPC6C6Y4990N vs RN73C1J499RATD |
NTR06B4990BTR1KF | Fixed Resistor, Thin Film, 0.063W, 499ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | AR03BPC6C6Y4990N vs NTR06B4990BTR1KF |