Part Details for AR03BPC6C6Y2523N by Token Electronics Industry Co Ltd
Overview of AR03BPC6C6Y2523N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BPC6C6Y2523N
AR03BPC6C6Y2523N CAD Models
AR03BPC6C6Y2523N Part Data Attributes
|
AR03BPC6C6Y2523N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BPC6C6Y2523N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 252000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 252000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BPC6C6Y2523N
This table gives cross-reference parts and alternative options found for AR03BPC6C6Y2523N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BPC6C6Y2523N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BTRC6C6Y2523 | Fixed Resistor, Thin Film, 0.0625W, 252000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC6C6Y2523N vs AR03BTRC6C6Y2523 |
RN73C1JB2523A | Fixed Resistor, Thin Film, 0.0625W, 252000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BPC6C6Y2523N vs RN73C1JB2523A |
RN73C1JTD2523A | Fixed Resistor, Thin Film, 0.0625W, 252000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BPC6C6Y2523N vs RN73C1JTD2523A |
NTR06B2523BTRF | Fixed Resistor, Thin Film, 0.063W, 252000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BPC6C6Y2523N vs NTR06B2523BTRF |
RN73C1JTD2523B | Fixed Resistor, Thin Film, 0.0625W, 252000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BPC6C6Y2523N vs RN73C1JTD2523B |
AR0603252K+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 252000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03BPC6C6Y2523N vs AR0603252K+-0.1%TCR10 |
UPTF0603-16W-N-2523BT | Fixed Resistor, Thin Film, 0.063W, 252000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03BPC6C6Y2523N vs UPTF0603-16W-N-2523BT |
UPTF0603-16W-N-2523AT | Fixed Resistor, Thin Film, 0.063W, 252000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03BPC6C6Y2523N vs UPTF0603-16W-N-2523AT |
UPTF0603-16W-N-2523BT-1K | Fixed Resistor, Thin Film, 0.063W, 252000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03BPC6C6Y2523N vs UPTF0603-16W-N-2523BT-1K |
CAR0603252KOHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.0625W, 252000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | AR03BPC6C6Y2523N vs CAR0603252KOHMS0.1%10PPM |