Part Details for AR03BPC6C6Y2232 by Token Electronics Industry Co Ltd
Overview of AR03BPC6C6Y2232 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BPC6C6Y2232
AR03BPC6C6Y2232 CAD Models
AR03BPC6C6Y2232 Part Data Attributes
|
AR03BPC6C6Y2232
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BPC6C6Y2232
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 22300ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 22300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BPC6C6Y2232
This table gives cross-reference parts and alternative options found for AR03BPC6C6Y2232. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BPC6C6Y2232, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73C1JB2232A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 22300ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | AR03BPC6C6Y2232 vs RN73C1JB2232A |
AR03BPC6C5Y2232N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 22300ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | AR03BPC6C6Y2232 vs AR03BPC6C5Y2232N |
CAR060322.3KOHMS0.1%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 22300ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | AR03BPC6C6Y2232 vs CAR060322.3KOHMS0.1%10PPM |
RV060310PPM22K30.1%GTRR1016 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 22300ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | AR03BPC6C6Y2232 vs RV060310PPM22K30.1%GTRR1016 |
PCF-W0603LF-12-2232-A-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 22300ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | AR03BPC6C6Y2232 vs PCF-W0603LF-12-2232-A-P-LT |
SF06W2232BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22300ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | AR03BPC6C6Y2232 vs SF06W2232BALQ |
AR03APC6Y2232 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 22300ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | AR03BPC6C6Y2232 vs AR03APC6Y2232 |
AR03BPC6C6Y2232N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 22300ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | AR03BPC6C6Y2232 vs AR03BPC6C6Y2232N |
NTR06B2232BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 22300ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | AR03BPC6C6Y2232 vs NTR06B2232BTRF |
UPTF0603-16W-N-2232BT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 22300ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | AR03BPC6C6Y2232 vs UPTF0603-16W-N-2232BT-1K |